TPSI3050Q1EVM | ||
---|---|---|
DigiKey Part Number | 296-TPSI3050Q1EVM-ND | |
Manufacturer | ||
Manufacturer Product Number | TPSI3050Q1EVM | |
Description | EVAL BOARD FOR TPSI3050 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | TPSI3050-Q1 Power Distribution Switch (Load Switch) Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Power Distribution Switch (Load Switch) | |
Embedded | No | |
Utilized IC / Part | TPSI3050-Q1 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |