TPS92691EVM-001 | ||
---|---|---|
DigiKey Part Number | 296-46867-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS92691EVM-001 | |
Description | EVALUATION MODULE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS92691-Q1 1, Non-Isolated Outputs LED Driver Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Current - Output / Channel | 300mA | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 2V ~ 65V | |
Features | Dimmable | |
Voltage - Input | 7V ~ 40V | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS92691-Q1 | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥495.10000 | ¥495.10 |