TPS92518HVPWPR | |
---|---|
DigiKey Part Number | 296-52148-2-ND - Tape & Reel (TR) 296-52148-1-ND - Cut Tape (CT) 296-52148-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92518HVPWPR |
Description | IC LED DRIVER CTRLR PWM 24HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Controller Step-Down (Buck) Analog, PWM Dimming 24-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92518HVPWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | No | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 6.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 2MHz | |
Dimming | Analog, PWM | |
Applications | LED Lighting | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 24-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.97000 | ¥23.97 |
10 | ¥21.50800 | ¥215.08 |
25 | ¥20.33600 | ¥508.40 |
100 | ¥17.62380 | ¥1,762.38 |
250 | ¥16.71980 | ¥4,179.95 |
500 | ¥15.00258 | ¥7,501.29 |
1,000 | ¥12.65274 | ¥12,652.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥12.02009 | ¥24,040.18 |
6,000 | ¥11.56822 | ¥69,409.32 |