
TPS92410EVM-001 | |
|---|---|
DigiKey Part Number | 296-37998-ND |
Manufacturer | |
Manufacturer Product Number | TPS92410EVM-001 |
Description | EVAL BOARD FOR TPS92410 TPS92411 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS92410, TPS92411 - 3 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Features Dimmable |
Manufacturer Texas Instruments | Voltage - Input 90 ~ 135 VAC |
Packaging Box | Contents Board(s) |
Part Status Active | Utilized IC / Part TPS92410, TPS92411 |
Outputs and Type 3 Non-Isolated Outputs | Base Product Number |
Voltage - Output 20V, 40V, 80V |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,107.91000 | ¥1,107.91 |




