


TPS92411DDA | |
|---|---|
DigiKey Part Number | 296-37469-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS92411DDA |
Description | IC LED DRIVER OFFL 8SOPWRPAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback, Step-Down (Buck), Step-Up (Boost) Dimming 8-SO PowerPad |
Datasheet | Datasheet |
EDA/CAD Models | TPS92411DDA Models |
Category | Voltage - Supply (Min) 7.5V |
Manufacturer Texas Instruments | Voltage - Supply (Max) 100V |
Packaging Tube | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Type AC DC Offline Switcher | Mounting Type Surface Mount |
Topology Flyback, Step-Down (Buck), Step-Up (Boost) | Package / Case 8-PowerSOIC (0.154", 3.90mm Width) |
Internal Switch(s) Yes | Supplier Device Package 8-SO PowerPad |
Number of Outputs 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.43000 | ¥9.43 |
| 10 | ¥6.82300 | ¥68.23 |
| 75 | ¥5.57493 | ¥418.12 |
| 150 | ¥5.28440 | ¥792.66 |
| 300 | ¥5.04537 | ¥1,513.61 |
| 525 | ¥4.88371 | ¥2,563.95 |
| 1,050 | ¥4.71580 | ¥4,951.59 |





