LED Driver IC 1 Output AC DC Offline Switcher Analog, TRIAC Dimming 13-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92410D

DigiKey Part Number
296-37974-5-ND
Manufacturer
Manufacturer Product Number
TPS92410D
Description
IC LED DRIVER OFFL TRIAC 13SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output AC DC Offline Switcher Analog, TRIAC Dimming 13-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS92410D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
450V
Manufacturer
Texas Instruments
Dimming
Analog, TRIAC
Packaging
Tube
Operating Temperature
-40°C ~ 125°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Type
AC DC Offline Switcher
Package / Case
14-SOIC (0.154", 3.90mm Width), 13 Leads
Internal Switch(s)
No
Supplier Device Package
13-SOIC
Number of Outputs
1
Base Product Number
Voltage - Supply (Min)
9.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 370
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.31000¥14.31
10¥10.47800¥104.78
50¥8.95640¥447.82
100¥8.48420¥848.42
250¥7.98484¥1,996.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.