TPS92310DGSR/NOPB | ||
---|---|---|
DigiKey Part Number | TPS92310DGSR/NOPB-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPS92310DGSR/NOPB | |
Description | IC LED DRIVER OFFL 10VSSOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output AC DC Offline Switcher Flyback Dimming 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS92310DGSR/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | AC DC Offline Switcher | |
Topology | Flyback | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 13V | |
Voltage - Supply (Max) | 36V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 60kHz ~ 150kHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,500 | ¥4.64321 | ¥16,251.23 |
7,000 | ¥4.41105 | ¥30,877.35 |
10,500 | ¥4.24522 | ¥44,574.81 |