
TPS92201ADRLR | |
|---|---|
DigiKey Part Number | 296-TPS92201ADRLRTR-ND - Tape & Reel (TR) 296-TPS92201ADRLRCT-ND - Cut Tape (CT) 296-TPS92201ADRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92201ADRLR |
Description | IC LED DVR REGULATOR 1.5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92201ADRLR Models |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201AMDRLR | Texas Instruments | 951 | 296-TPS92201AMDRLRCT-ND | ¥2.47000 | Parametric Equivalent |
| TPS92201DRLR | Texas Instruments | 3,574 | 296-TPS92201DRLRCT-ND | ¥1.81000 | Parametric Equivalent |
| TPS92201MDRLR | Texas Instruments | 1,282 | 296-TPS92201MDRLRCT-ND | ¥2.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.97000 | ¥1.97 |
| 10 | ¥1.35200 | ¥13.52 |
| 25 | ¥1.19600 | ¥29.90 |
| 100 | ¥1.02060 | ¥102.06 |
| 250 | ¥0.93720 | ¥234.30 |
| 500 | ¥0.88686 | ¥443.43 |
| 1,000 | ¥0.84542 | ¥845.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.78315 | ¥3,132.60 |
| 8,000 | ¥0.76002 | ¥6,080.16 |
| 12,000 | ¥0.74844 | ¥8,981.28 |
| 20,000 | ¥0.73560 | ¥14,712.00 |
| 28,000 | ¥0.72810 | ¥20,386.80 |
| 40,000 | ¥0.72089 | ¥28,835.60 |




