TPS92201A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92201AEVM

DigiKey Part Number
296-TPS92201AEVM-ND
Manufacturer
Manufacturer Product Number
TPS92201AEVM
Description
EVAL BOARD FOR TPS92201A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92201A - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Dimmable
Manufacturer
Texas Instruments
Voltage - Input
2.5V ~ 5.5V
Packaging
Box
Contents
Board(s)
Part Status
Active
Utilized IC / Part
TPS92201A
Current - Output / Channel
500mA
Base Product Number
Outputs and Type
1 Non-Isolated Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥548.36000¥548.36
Manufacturers Standard Package