
TPS92201AMDRLR | |
|---|---|
DigiKey Part Number | 296-TPS92201AMDRLRTR-ND - Tape & Reel (TR) 296-TPS92201AMDRLRCT-ND - Cut Tape (CT) 296-TPS92201AMDRLRDKR-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | TPS92201AMDRLR |
Description | IC LED DVR REGULATOR 1.5A SOT563 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 1.5A SOT-563 |
Datasheet | Datasheet |
Category | Voltage - Output 0.6V ~ 5.5V |
Manufacturer Texas Instruments | Current - Output / Channel 1.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1.5MHz |
Part Status Active | Dimming Analog, PWM |
Type DC DC Regulator | Applications Camera Flash |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-563, SOT-666 |
Voltage - Supply (Min) 2.5V | Supplier Device Package SOT-563 |
Voltage - Supply (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92201ADRLR | Texas Instruments | 3,657 | 296-TPS92201ADRLRCT-ND | ¥1.97000 | Parametric Equivalent |
| TPS92201DRLR | Texas Instruments | 3,739 | 296-TPS92201DRLRCT-ND | ¥1.97000 | Parametric Equivalent |
| TPS92201MDRLR | Texas Instruments | 1,282 | 296-TPS92201MDRLRCT-ND | ¥2.69000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.69000 | ¥2.69 |
| 10 | ¥1.82600 | ¥18.26 |
| 25 | ¥1.62240 | ¥40.56 |
| 100 | ¥1.39220 | ¥139.22 |
| 250 | ¥1.28312 | ¥320.78 |
| 500 | ¥1.21722 | ¥608.61 |
| 1,000 | ¥1.16306 | ¥1,163.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥1.08182 | ¥4,327.28 |
| 8,000 | ¥1.05162 | ¥8,412.96 |
| 12,000 | ¥1.03649 | ¥12,437.88 |
| 20,000 | ¥1.01973 | ¥20,394.60 |
| 28,000 | ¥1.00995 | ¥28,278.60 |
| 40,000 | ¥1.00053 | ¥40,021.20 |





