
TPS84621RUQT | |
|---|---|
DigiKey Part Number | 296-30187-2-ND - Tape & Reel (TR) 296-30187-1-ND - Cut Tape (CT) 296-30187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS84621RUQT |
Description | DC DC CONVERTER 0.6-5.5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.6 ~ 5.5V 6A 4.5V - 14.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS84621RUQT Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case 47-BQFN Module |
Number of Outputs 1 | Size / Dimension 0.59" L x 0.35" W x 0.11" H (15.0mm x 9.0mm x 2.8mm) |
Voltage - Input (Min) 4.5V | Supplier Device Package 47-B1QFN (15x9) |
Voltage - Input (Max) 14.5V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 6A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥115.78000 | ¥115.78 |
| 5 | ¥111.49600 | ¥557.48 |
| 10 | ¥109.68500 | ¥1,096.85 |
| 25 | ¥107.34120 | ¥2,683.53 |
| 50 | ¥105.59800 | ¥5,279.90 |
| 100 | ¥103.87940 | ¥10,387.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥101.64816 | ¥25,412.04 |
| 500 | ¥99.99054 | ¥49,995.27 |
| 750 | ¥99.03221 | ¥74,274.16 |











