TPS7A6950EVM | ||
---|---|---|
DigiKey Part Number | 296-45969-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS7A6950EVM | |
Description | BOARD EVALUATION FOR TPS7A6950 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS7A6950 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 5V | |
Current - Output | 150mA | |
Voltage - Input | 4V ~ 40V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A6950 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥482.71000 | ¥482.71 |