Parametric Equivalent



TPS7A4901DRBR | |
|---|---|
DigiKey Part Number | 296-42154-2-ND - Tape & Reel (TR) 296-42154-1-ND - Cut Tape (CT) 296-42154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A4901DRBR |
Description | IC REG LIN POS ADJ 150MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 150mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A4901DRBR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 100 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 800 µA |
Part Status Active | PSRR 72dB (120Hz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 35V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.194V | Package / Case 8-VDFN Exposed Pad |
Voltage - Output (Max) | Supplier Device Package 8-SON (3x3) |
Voltage Dropout (Max) 0.6V @ 150mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7A4901DRBT | Texas Instruments | 1,634 | 296-44500-1-ND | ¥31.67000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.88000 | ¥26.88 |
| 10 | ¥20.14600 | ¥201.46 |
| 25 | ¥18.46520 | ¥461.63 |
| 100 | ¥16.61440 | ¥1,661.44 |
| 250 | ¥15.73252 | ¥3,933.13 |
| 500 | ¥15.49996 | ¥7,749.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.22315 | ¥42,669.45 |










