TPS7A2133BPYWDJ | ||
---|---|---|
DigiKey Part Number | 296-TPS7A2133BPYWDJTR-ND - Tape & Reel (TR) 296-TPS7A2133BPYWDJCT-ND - Cut Tape (CT) 296-TPS7A2133BPYWDJDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A2133BPYWDJ | |
Description | 500-MA, LOW-NOISE ULTRA-LOW-IQ H | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 4-DSBGA (0.6x0.6) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS7A2133BPYWDJ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.175V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 90dB ~ 50dB (100Hz ~ 1MHz) | |
Control Features | Current Limit, Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA (0.6x0.6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.78000 | ¥8.78 |
10 | ¥7.82400 | ¥78.24 |
25 | ¥7.42800 | ¥185.70 |
100 | ¥6.10280 | ¥610.28 |
250 | ¥5.70452 | ¥1,426.13 |
500 | ¥5.04120 | ¥2,520.60 |
1,000 | ¥3.97989 | ¥3,979.89 |
2,500 | ¥3.71456 | ¥9,286.40 |
5,000 | ¥3.52884 | ¥17,644.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12,000 | ¥3.38556 | ¥40,626.72 |
24,000 | ¥3.27976 | ¥78,714.24 |