
TPS7A20L33PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A20L33PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A20L33PDQNRCT-ND - Cut Tape (CT) 296-TPS7A20L33PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A20L33PDQNR |
Description | IC REG LINEAR 3.3V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 15 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 95dB ~ 45dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit, Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case 4-XDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 4-X2SON (1x1) |
Voltage Dropout (Max) 0.14V @ 300mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.49000 | ¥3.49 |
| 10 | ¥2.40800 | ¥24.08 |
| 25 | ¥2.14520 | ¥53.63 |
| 100 | ¥1.85140 | ¥185.14 |
| 250 | ¥1.71216 | ¥428.04 |
| 500 | ¥1.62816 | ¥814.08 |
| 1,000 | ¥1.55905 | ¥1,559.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.47361 | ¥4,420.83 |
| 6,000 | ¥1.43180 | ¥8,590.80 |
| 9,000 | ¥1.41086 | ¥12,697.74 |
| 15,000 | ¥1.38767 | ¥20,815.05 |
| 21,000 | ¥1.37411 | ¥28,856.31 |
| 30,000 | ¥1.36107 | ¥40,832.10 |







