TPS7A14EVM-058 | ||
---|---|---|
DigiKey Part Number | 296-TPS7A14EVM-058-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS7A14EVM-058 | |
Description | EVAL BOARD FOR TPS7A14 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS7A14 1 - Single Channels per IC Positive Fixed Linear Voltage Regulator Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 0.8V | |
Current - Output | 1A | |
Voltage - Input | 0.7V ~ 2.2V | |
Regulator Type | Positive Fixed | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS7A14 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥581.22000 | ¥581.22 |