TPS785075QWDRBRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TPS785075QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS785075QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS785075QWDRBRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS785075QWDRBRQ1 | |
Description | AUTOMOTIVE, 1-A, HIGH-ACCURACY, | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-SON (3x3) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.7V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.13V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.46800 | ¥114.68 |
25 | ¥10.82000 | ¥270.50 |
100 | ¥9.21910 | ¥921.91 |
250 | ¥8.65628 | ¥2,164.07 |
500 | ¥7.57428 | ¥3,787.14 |
1,000 | ¥6.27580 | ¥6,275.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.84298 | ¥17,528.94 |
6,000 | ¥5.62658 | ¥33,759.48 |
15,000 | ¥5.41017 | ¥81,152.55 |