


TPS76901DBVR | |
|---|---|
DigiKey Part Number | 296-11029-2-ND - Tape & Reel (TR) 296-11029-1-ND - Cut Tape (CT) 296-11029-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76901DBVR |
Description | IC REG LIN POS ADJ 100MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76901DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 28 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.93000 | ¥8.93 |
| 10 | ¥6.45000 | ¥64.50 |
| 25 | ¥5.82840 | ¥145.71 |
| 100 | ¥5.14370 | ¥514.37 |
| 250 | ¥4.81624 | ¥1,204.06 |
| 500 | ¥4.61924 | ¥2,309.62 |
| 1,000 | ¥4.45691 | ¥4,456.91 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥4.61149 | ¥13,834.47 |
| 6,000 | ¥4.50522 | ¥27,031.32 |
| 9,000 | ¥4.45202 | ¥40,068.18 |
| 15,000 | ¥4.39307 | ¥65,896.05 |








