FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC
28-SOIC(Narrow)

FM16W08-SG

DigiKey Part Number
448-FM16W08-SG-ND
Manufacturer
Manufacturer Product Number
FM16W08-SG
Description
IC FRAM 64KBIT PARALLEL 28SOIC
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
130ns
Packaging
Tube
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Verified
Mounting Type
Surface Mount
Memory Type
Non-Volatile
Package / Case
Memory Format
Supplier Device Package
28-SOIC
Technology
FRAM (Ferroelectric RAM)
Base Product Number
Memory Size
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥67.84000¥67.84
10¥63.13300¥631.33
27¥61.07259¥1,648.96
54¥59.63241¥3,220.15
108¥58.19870¥6,285.46
270¥56.31778¥15,205.80
513¥55.01663¥28,223.53
1,026¥53.63017¥55,024.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.