


FM16W08-SGTR | |
|---|---|
DigiKey Part Number | 448-FM16W08-SGTR-ND - Tape & Reel (TR) 448-FM16W08-SGTRCT-ND - Cut Tape (CT) 448-FM16W08-SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM16W08-SGTR |
Description | IC FRAM 64KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 64Kbit Parallel 28-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 8K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 130ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 28-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥53.68104 | ¥53,681.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥67.84000 | ¥67.84 |
| 10 | ¥63.13300 | ¥631.33 |
| 25 | ¥61.23280 | ¥1,530.82 |
| 50 | ¥59.79340 | ¥2,989.67 |
| 100 | ¥58.35760 | ¥5,835.76 |
| 250 | ¥56.47520 | ¥14,118.80 |
| 500 | ¥55.06840 | ¥27,534.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.03000 | ¥63.03 |
| 10 | ¥58.65900 | ¥586.59 |
| 25 | ¥56.89360 | ¥1,422.34 |
| 50 | ¥55.55600 | ¥2,777.80 |
| 100 | ¥54.22200 | ¥5,422.20 |
| 250 | ¥52.47300 | ¥13,118.25 |
| 500 | ¥51.16588 | ¥25,582.94 |


