


FM18W08-SGTR | |
|---|---|
DigiKey Part Number | 448-FM18W08-SGTR-ND - Tape & Reel (TR) 448-FM18W08-SGTRCT-ND - Cut Tape (CT) 448-FM18W08-SGTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FM18W08-SGTR |
Description | IC FRAM 256KBIT PARALLEL 28SOIC |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | FRAM (Ferroelectric RAM) Memory IC 256Kbit Parallel 28-SOIC |
Datasheet | Datasheet |
Category | Memory Organization 32K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 130ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 28-SOIC |
Technology FRAM (Ferroelectric RAM) | Base Product Number |
Memory Size |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥143.57000 | ¥143.57 |
| 10 | ¥133.22300 | ¥1,332.23 |
| 25 | ¥129.08760 | ¥3,227.19 |
| 50 | ¥125.97140 | ¥6,298.57 |
| 100 | ¥122.87920 | ¥12,287.92 |
| 250 | ¥118.84320 | ¥29,710.80 |
| 500 | ¥115.84188 | ¥57,920.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥112.89673 | ¥112,896.73 |




