Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74501PQWDRVRQ1

DigiKey Part Number
296-TPS74501PQWDRVRQ1TR-ND - Tape & Reel (TR)
296-TPS74501PQWDRVRQ1CT-ND - Cut Tape (CT)
296-TPS74501PQWDRVRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74501PQWDRVRQ1
Description
IC REG LIN POS ADJ 500MA 6-WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS74501PQWDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
36 µA
Mfr
PSRR
57dB ~ 35dB (1kHz ~ 1MHz)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Control Features
Enable, Power Good
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Configuration
Operating Temperature
-40°C ~ 125°C (TJ)
Output Type
Grade
Automotive
Number of Regulators
1
Qualification
AEC-Q100
Voltage - Input (Max)
6V
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
0.55V
Package / Case
6-WDFN Exposed Pad
Voltage - Output (Max)
Supplier Device Package
6-WSON (2x2)
Voltage Dropout (Max)
0.72V @ 500mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34,284
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥14.77000¥14.77
10¥10.80600¥108.06
25¥9.81600¥245.40
100¥8.72450¥872.45
250¥8.20476¥2,051.19
500¥7.89158¥3,945.79
1,000¥7.83517¥7,835.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.31519¥21,945.57
6,000¥7.15929¥42,955.74
9,000¥7.08125¥63,731.25
Manufacturers Standard Package