Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74401RGWR

DigiKey Part Number
296-27070-2-ND - Tape & Reel (TR)
296-27070-1-ND - Cut Tape (CT)
296-27070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74401RGWR
Description
IC REG LINEAR POS ADJ 3A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS74401RGWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Dropout (Max)
0.24V @ 3A
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
73dB ~ 50dB (1kHz ~ 800kHz)
Part Status
Active
Control Features
Enable, Power Good, Soft Start
Output Configuration
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
5.5V
Package / Case
20-VQFN Exposed Pad
Voltage - Output (Min/Fixed)
0.8V
Supplier Device Package
20-VQFN (5x5)
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 35,701
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.43000¥25.43
10¥18.96200¥189.62
25¥17.34720¥433.68
100¥15.57260¥1,557.26
250¥14.72708¥3,681.77
500¥14.42376¥7,211.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥12.26592¥36,797.76
6,000¥12.03158¥72,189.48
Manufacturers Standard Package