


TPS73801DCQR | |
|---|---|
DigiKey Part Number | 296-39489-2-ND - Tape & Reel (TR) 296-39489-1-ND - Cut Tape (CT) 296-39489-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73801DCQR |
Description | IC REG LIN POS ADJ 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73801DCQR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 1.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 80 mA |
Part Status Active | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature, Reverse Polarity |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 20V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.21V | Package / Case SOT-223-6 |
Voltage - Output (Max) | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥23.65000 | ¥23.65 |
| 10 | ¥17.66500 | ¥176.65 |
| 25 | ¥16.16600 | ¥404.15 |
| 100 | ¥14.51550 | ¥1,451.55 |
| 250 | ¥13.72788 | ¥3,431.97 |
| 500 | ¥13.45032 | ¥6,725.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥12.44998 | ¥31,124.95 |
| 5,000 | ¥12.20147 | ¥61,007.35 |










