


TPS72218DBVT | |
|---|---|
DigiKey Part Number | 296-12523-2-ND - Tape & Reel (TR) 296-12523-1-ND - Cut Tape (CT) 296-12523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72218DBVT |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72218DBVT Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 48dB (100Hz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LP5951MFX-1.8/NOPB | Texas Instruments | 2,630 | 296-LP5951MFX-1.8/NOPBCT-ND | ¥6.80000 | Similar |
| RT9198-18GBR | Richtek USA Inc. | 2,131 | 1028-RT9198-18GBRCT-ND | ¥2.89000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.37000 | ¥17.37 |
| 10 | ¥12.83500 | ¥128.35 |
| 25 | ¥11.69720 | ¥292.43 |
| 100 | ¥10.44580 | ¥1,044.58 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥9.84856 | ¥2,462.14 |
| 500 | ¥9.48866 | ¥4,744.33 |
| 750 | ¥9.30827 | ¥6,981.20 |
| 1,250 | ¥9.10844 | ¥11,385.55 |
| 1,750 | ¥8.99166 | ¥15,735.40 |
| 2,500 | ¥8.87943 | ¥22,198.57 |











