TPS71550DCKRG4 | |
---|---|
DigiKey Part Number | 296-35992-2-ND - Tape & Reel (TR) 296-35992-1-ND - Cut Tape (CT) 296-35992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71550DCKRG4 |
Description | IC REG LINEAR 5V 50MA SC70-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71550DCKRG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 24V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.75V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
PSRR | 60dB (100kHz) | |
Control Features | - | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.13200 | ¥61.32 |
25 | ¥5.75640 | ¥143.91 |
100 | ¥4.69900 | ¥469.90 |
250 | ¥4.36476 | ¥1,091.19 |
500 | ¥3.71456 | ¥1,857.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.69305 | ¥8,079.15 |
6,000 | ¥2.50733 | ¥15,043.98 |
15,000 | ¥2.41447 | ¥36,217.05 |
30,000 | ¥2.32160 | ¥69,648.00 |