Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS70630DBVR

DigiKey Part Number
296-47897-2-ND - Tape & Reel (TR)
296-47897-1-ND - Cut Tape (CT)
296-47897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS70630DBVR
Description
IC REG LINEAR 3V 150MA SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS70630DBVR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
2.55 µA
Mfr
Current - Supply (Max)
350 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
80dB ~ 52dB (10Hz ~ 1kHz)
Part Status
Active
Control Features
Enable
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO)
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
6.5V
Package / Case
SC-74A, SOT-753
Voltage - Output (Min/Fixed)
3V
Supplier Device Package
SOT-23-5
Voltage Dropout (Max)
1.54V @ 150mA
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS70630DBVTTexas Instruments2,470296-41973-1-ND¥10.92000Parametric Equivalent
ADP121-AUJZ33R7Analog Devices Inc.9,066505-ADP121-AUJZ33R7CT-ND¥10.17000Similar
ADP165AUJZ-3.3-R7Analog Devices Inc.4,053ADP165AUJZ-3.3-R7CT-ND¥12.57000Similar
ADP166AUJZ-3.3-R7Analog Devices Inc.10,513505-ADP166AUJZ-3.3-R7CT-ND¥12.57000Similar
AP7311-33WG-7Diodes Incorporated21AP7311-33WG-7DICT-ND¥2.40000Similar
In-Stock: 2,217
Check for Additional Incoming Stock
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.17823¥9,534.69
6,000¥3.09952¥18,597.12
9,000¥3.06009¥27,540.81
15,000¥3.01643¥45,246.45
21,000¥2.99091¥62,809.11
30,000¥2.96637¥88,991.10
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.89000¥6.89
10¥4.94200¥49.42
25¥4.44080¥111.02
100¥3.89000¥389.00
250¥3.62732¥906.83
500¥3.46922¥1,734.61
1,000¥3.33905¥3,339.05
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.56500¥45.65
25¥4.10200¥102.55
100¥3.59330¥359.33
250¥3.35068¥837.67
500¥3.20462¥1,602.31
1,000¥3.08438¥3,084.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.