TPS65950A2ZXN | ||
---|---|---|
DigiKey Part Number | 296-24015-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS65950A2ZXN | |
Description | IC PWR MGMT W/11 LDO 209-BGA | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Mobile/OMAP™ PMIC 209-NFBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65950A2ZXN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Mobile/OMAP™ | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 4.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 209-VFBGA | |
Supplier Device Package | 209-NFBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥105.08000 | ¥105.08 |
10 | ¥96.59100 | ¥965.91 |
25 | ¥92.58840 | ¥2,314.71 |
80 | ¥81.57725 | ¥6,526.18 |
260 | ¥77.57296 | ¥20,168.97 |
520 | ¥72.56842 | ¥37,735.58 |
1,040 | ¥66.56273 | ¥69,225.24 |