TPS65105RGER | ||
---|---|---|
DigiKey Part Number | 296-18993-2-ND - Tape & Reel (TR) 296-18993-1-ND - Cut Tape (CT) 296-18993-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS65105RGER | |
Description | IC REG CTRLR TFT 4OUT 24VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | - Controller, TFT LCD Voltage Regulator IC 4 Output 24-VQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS65105RGER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Controller, TFT LCD | |
Voltage - Input | 2.7V ~ 5.8V | |
Number of Outputs | 4 | |
Voltage - Output | Multiple | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥21.07300 | ¥210.73 |
25 | ¥19.92560 | ¥498.14 |
100 | ¥17.26750 | ¥1,726.75 |
250 | ¥16.38224 | ¥4,095.56 |
500 | ¥14.69966 | ¥7,349.83 |
1,000 | ¥12.39735 | ¥12,397.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.77749 | ¥35,332.47 |
6,000 | ¥11.33473 | ¥68,008.38 |