Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS63070RNMT

DigiKey Part Number
296-44764-2-ND - Tape & Reel (TR)
296-44764-1-ND - Cut Tape (CT)
296-44764-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS63070RNMT
Description
IC REG BUCK BOOST ADJ 2A 15VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS63070RNMT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
9V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Up/Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
15-VQFN-HR (3x2.5)
Voltage - Input (Min)
2V
Base Product Number
Voltage - Input (Max)
16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,796
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.59000¥32.59
10¥24.52200¥245.22
25¥22.50400¥562.60
100¥20.28890¥2,028.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥19.23288¥4,808.22
500¥18.59632¥9,298.16
750¥18.27753¥13,708.15
1,250¥17.92438¥22,405.47
1,750¥17.71794¥31,006.39
2,500¥17.51943¥43,798.57
Manufacturers Standard Package