
TPS630702RNMR | |
|---|---|
DigiKey Part Number | 296-TPS630702RNMRTR-ND - Tape & Reel (TR) 296-TPS630702RNMRCT-ND - Cut Tape (CT) 296-TPS630702RNMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630702RNMR |
Description | IC REG BUCK BOOST ADJ 2A 15VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 2.5V 1 Output 2A 15-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS630702RNMR Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 9V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.4MHz |
Function Step-Up/Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 15-VQFN-HR (3x2.5) |
Voltage - Input (Min) 2V | Base Product Number |
Voltage - Input (Max) 16V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.55000 | ¥25.55 |
| 10 | ¥19.12000 | ¥191.20 |
| 25 | ¥17.51600 | ¥437.90 |
| 100 | ¥15.74770 | ¥1,574.77 |
| 250 | ¥14.90452 | ¥3,726.13 |
| 500 | ¥14.65228 | ¥7,326.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥14.57282 | ¥43,718.46 |
| 6,000 | ¥14.29913 | ¥85,794.78 |










