TPS63027YFFT | ||
---|---|---|
DigiKey Part Number | 296-45303-2-ND - Tape & Reel (TR) 296-45303-1-ND - Cut Tape (CT) 296-45303-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS63027YFFT | |
Description | IC REG BUCK-BOOST ADJ 2A 25DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck-Boost Switching Regulator IC Positive Adjustable 1V 1 Output 2A 25-UFBGA, DSBGA | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS63027YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 25-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.41000 | ¥33.41 |
10 | ¥29.99700 | ¥299.97 |
25 | ¥28.35840 | ¥708.96 |
100 | ¥24.57550 | ¥2,457.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥23.31552 | ¥5,828.88 |
500 | ¥20.92102 | ¥10,460.51 |
1,250 | ¥17.64418 | ¥22,055.22 |
2,500 | ¥16.76198 | ¥41,904.95 |