TPS630251YFFR | |
---|---|
DigiKey Part Number | 296-40857-2-ND - Tape & Reel (TR) 296-40857-1-ND - Cut Tape (CT) 296-40857-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630251YFFR |
Description | IC REG BCK-BST 2.9V 3.5A 20DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 2.9V 1 Output 3.5A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630251YFFR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.54000 | ¥19.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥8.95476 | ¥26,864.28 |
6,000 | ¥8.62310 | ¥51,738.60 |