TPS630241YFFT | |
---|---|
DigiKey Part Number | 296-40853-2-ND - Tape & Reel (TR) 296-40853-1-ND - Cut Tape (CT) 296-40853-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS630241YFFT |
Description | IC REG BCK BST 2.9V 20DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck-Boost Switching Regulator IC Positive Fixed 2.9V 1 Output 2.12A (Switch) 20-UFBGA, DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS630241YFFT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2.5MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-DSBGA | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.97300 | ¥199.73 |
25 | ¥18.87840 | ¥471.96 |
100 | ¥16.36210 | ¥1,636.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.52320 | ¥3,880.80 |
500 | ¥13.92896 | ¥6,964.48 |
1,250 | ¥11.74731 | ¥14,684.14 |
2,500 | ¥11.15995 | ¥27,899.88 |
6,250 | ¥10.74040 | ¥67,127.50 |