Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS629210DRLR

DigiKey Part Number
296-TPS629210DRLRTR-ND - Tape & Reel (TR)
296-TPS629210DRLRCT-ND - Cut Tape (CT)
296-TPS629210DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS629210DRLR
Description
IC REG BUCK ADJ 1A SOT583
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.4V 1 Output 1A SOT-583
Datasheet
 Datasheet
EDA/CAD Models
TPS629210DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz, 2.5MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-583
Voltage - Input (Min)
3V
Base Product Number
Voltage - Input (Max)
17V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,207
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.91000¥11.91
10¥8.66600¥86.66
25¥7.85360¥196.34
100¥6.95280¥695.28
250¥6.52412¥1,631.03
500¥6.26520¥3,132.60
1,000¥6.16403¥6,164.03
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥5.73284¥22,931.36
8,000¥5.61411¥44,912.88
12,000¥5.55468¥66,656.16
Manufacturers Standard Package