Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 9-PowerVFQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62867RQYR

DigiKey Part Number
296-TPS62867RQYRTR-ND - Tape & Reel (TR)
296-TPS62867RQYRCT-ND - Cut Tape (CT)
296-TPS62867RQYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62867RQYR
Description
IC REG BUCK ADJ 6A 9VQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 6A 9-PowerVFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS62867RQYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.4MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
9-VQFN-HR (1.5x2.5)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,665
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.61000¥25.61
10¥19.12300¥191.23
25¥17.50120¥437.53
100¥15.71400¥1,571.40
250¥14.86136¥3,715.34
500¥14.56090¥7,280.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.40205¥40,206.15
6,000¥13.14642¥78,878.52
Manufacturers Standard Package