
TPS62170QDSGRQ1 | |
|---|---|
DigiKey Part Number | 296-47379-2-ND - Tape & Reel (TR) 296-47379-1-ND - Cut Tape (CT) 296-47379-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62170QDSGRQ1 |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 500mA 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62170QDSGRQ1 Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 6V |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.25MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Grade Automotive |
Topology | Qualification AEC-Q100 |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 3V | Supplier Device Package 8-WSON (2x2) |
Voltage - Input (Max) 17V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS62170QDSGTQ1 | Texas Instruments | 635 | 296-50118-1-ND | ¥17.12000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.14000 | ¥14.14 |
| 10 | ¥10.37900 | ¥103.79 |
| 25 | ¥9.43400 | ¥235.85 |
| 100 | ¥8.39210 | ¥839.21 |
| 250 | ¥7.89528 | ¥1,973.82 |
| 500 | ¥7.59592 | ¥3,797.96 |
| 1,000 | ¥7.55367 | ¥7,553.67 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥7.04505 | ¥21,135.15 |
| 6,000 | ¥6.89606 | ¥41,376.36 |
| 9,000 | ¥6.82146 | ¥61,393.14 |











