TPS62111RSAT | |
---|---|
DigiKey Part Number | 296-20670-2-ND - Tape & Reel (TR) 296-20670-1-ND - Cut Tape (CT) 296-20670-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62111RSAT |
Description | IC REG BUCK 3.3V 1.5A 16QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 1.5A 16-VQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62111RSAT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.1V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.73000 | ¥23.73 |
10 | ¥21.31100 | ¥213.11 |
25 | ¥20.14920 | ¥503.73 |
100 | ¥17.46210 | ¥1,746.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥16.56648 | ¥4,141.62 |
500 | ¥14.86482 | ¥7,432.41 |
1,250 | ¥12.53666 | ¥15,670.82 |
2,500 | ¥11.90982 | ¥29,774.55 |
6,250 | ¥11.46209 | ¥71,638.06 |