
TPS62087RLTT | |
|---|---|
DigiKey Part Number | 296-TPS62087RLTTTR-ND - Tape & Reel (TR) 296-TPS62087RLTTCT-ND - Cut Tape (CT) 296-TPS62087RLTTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62087RLTT |
Description | IC REG BUCK 1.8V 3A 7VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1.8V 1 Output 3A 7-VFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62087RLTT Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Switching 2.4MHz |
Part Status Active | Synchronous Rectifier Yes |
Function Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology | Package / Case |
Output Type | Supplier Device Package 7-VSON (2x2) |
Number of Outputs 1 | Base Product Number |
Voltage - Input (Min) 2.5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.34000 | ¥21.34 |
| 10 | ¥15.89500 | ¥158.95 |
| 25 | ¥14.52560 | ¥363.14 |
| 100 | ¥13.01700 | ¥1,301.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.29848 | ¥3,074.62 |
| 500 | ¥11.86530 | ¥5,932.65 |
| 750 | ¥11.64835 | ¥8,736.26 |
| 1,250 | ¥11.40803 | ¥14,260.04 |
| 1,750 | ¥11.26751 | ¥19,718.14 |
| 2,500 | ¥11.13234 | ¥27,830.85 |






