Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS62067QDSGRQ1

DigiKey Part Number
296-44975-2-ND - Tape & Reel (TR)
296-44975-1-ND - Cut Tape (CT)
296-44975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62067QDSGRQ1
Description
IC REG BUCK ADJ 2A 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS62067QDSGRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
6V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
3MHz
Part Status
Active
Synchronous Rectifier
Yes
Function
Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.9V
Supplier Device Package
8-WSON (2x2)
Voltage - Input (Max)
6V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,938
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.13000¥21.13
10¥15.65900¥156.59
25¥14.29240¥357.31
100¥12.78910¥1,278.91
250¥12.07164¥3,017.91
500¥11.72536¥5,862.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥10.84419¥32,532.57
6,000¥10.62916¥63,774.96
Manufacturers Standard Package