TPS62000SHKK | |
---|---|
DigiKey Part Number | 296-34629-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS62000SHKK |
Description | IC REG BUCK ADJ 300MA 10CFP |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 300mA 10-CDFF |
Datasheet | Datasheet |
EDA/CAD Models | TPS62000SHKK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 750kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -55°C ~ 210°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-CFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,336.24000 | ¥1,336.24 |
10 | ¥1,279.78000 | ¥12,797.80 |
25 | ¥1,251.54960 | ¥31,288.74 |