
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS61236PRWLT | |
---|---|
DigiKey Part Number | 296-44629-2-ND - Tape & Reel (TR) 296-44629-1-ND - Cut Tape (CT) 296-44629-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61236PRWLT |
Description | IC REG BOOST ADJ 6.5A 9VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.9V 1 Output 6.5A (Switch) 9-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS61236PRWLT Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 9-VQFN-HR (2.5x2.5) | |
Base Product Number |
In-Stock: 4,106
Can ship immediately
Quantity
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.93000 | ¥19.93 |
10 | ¥14.80300 | ¥148.03 |
25 | ¥13.51600 | ¥337.90 |
100 | ¥12.10450 | ¥1,210.45 |
Tape & Reel (TR)
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥9.71700 | ¥2,429.25 |
500 | ¥9.37232 | ¥4,686.16 |
750 | ¥9.36560 | ¥7,024.20 |
You May Also Be Interested InSee All
10 Items