
TPS61202DSCR | |
|---|---|
DigiKey Part Number | 296-TPS61202DSCRTR-ND - Tape & Reel (TR) 296-TPS61202DSCRCT-ND - Cut Tape (CT) 296-TPS61202DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61202DSCR |
Description | IC REG BOOST 5V 1.2A 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 1.2A (Switch) 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS61202DSCR Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.25MHz ~ 1.65MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 10-WSON (3x3) |
Voltage - Input (Min) 0.3V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV61070ADBVR | Texas Instruments | 23,470 | 296-TLV61070ADBVRCT-ND | ¥841.00000 | MFR Recommended |
| TPS61023DRLR | Texas Instruments | 27,589 | 296-TPS61023DRLRCT-ND | ¥1,712.00000 | MFR Recommended |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.46000 | ¥27.46 |
| 10 | ¥20.57600 | ¥205.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥15.95795 | ¥47,873.85 |












