Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61175QPWPRQ1

DigiKey Part Number
296-40822-2-ND - Tape & Reel (TR)
296-40822-1-ND - Cut Tape (CT)
296-40822-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61175QPWPRQ1
Description
IC REG BST FLYBACK ADJ 14HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 2.9V 1 Output 3A (Switch) 14-PowerTSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TPS61175QPWPRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
38V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
200kHz ~ 2.2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
2.9V
Supplier Device Package
14-HTSSOP
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 915
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥41.43000¥41.43
10¥31.55800¥315.58
25¥29.08400¥727.10
100¥26.36310¥2,636.31
250¥25.14180¥6,285.45
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥23.11047¥46,220.94
Manufacturers Standard Package