Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS61170QDRVRQ1

DigiKey Part Number
296-29763-2-ND - Tape & Reel (TR)
296-29763-1-ND - Cut Tape (CT)
296-29763-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS61170QDRVRQ1
Description
IC REG BUCK BST ADJ 960MA 6WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Buck-Boost, Flyback, SEPIC Switching Regulator IC Positive Adjustable 3V 1 Output 960mA (Switch) 6-WDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
TPS61170QDRVRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Max)
38V
Mfr
Current - Output
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Switching
1.2MHz
Part Status
Active
Synchronous Rectifier
No
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TA)
Output Configuration
Positive
Grade
Automotive
Topology
Qualification
AEC-Q100
Output Type
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
Voltage - Input (Min)
3V
Supplier Device Package
6-WSON (2x2)
Voltage - Input (Max)
18V
Base Product Number
Voltage - Output (Min/Fixed)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 197
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.14000¥25.14
10¥18.83100¥188.31
25¥17.24800¥431.20
100¥15.50130¥1,550.13
250¥14.66964¥3,667.41
500¥14.41196¥7,205.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥13.24517¥39,735.51
6,000¥12.99565¥77,973.90
Manufacturers Standard Package