TPS610981EVM-674 | ||
---|---|---|
DigiKey Part Number | 296-42604-ND | |
Manufacturer | ||
Manufacturer Product Number | TPS610981EVM-674 | |
Description | EVAL MODULE TPS610981 CURR BOOST | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | TPS610981 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3V, 3.3V | |
Current - Output | 200mA, 200mA | |
Voltage - Input | 0.7V ~ 4.5V | |
Regulator Topology | Boost | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS610981 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥478.03000 | ¥478.03 |