
TPS61085DGKT | |
|---|---|
DigiKey Part Number | 296-23550-2-ND - Tape & Reel (TR) 296-23550-1-ND - Cut Tape (CT) 296-23550-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS61085DGKT |
Description | IC REG BOOST ADJ 2A 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 2A (Switch) 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS61085DGKT Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 650kHz, 1.2MHz |
Function Step-Up | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Voltage - Input (Min) 2.3V | Base Product Number |
Voltage - Input (Max) 6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.92000 | ¥21.92 |
| 10 | ¥16.30000 | ¥163.00 |
| 25 | ¥14.89600 | ¥372.40 |
| 100 | ¥13.35600 | ¥1,335.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥12.62200 | ¥3,155.50 |
| 500 | ¥12.17938 | ¥6,089.69 |
| 750 | ¥11.95775 | ¥8,968.31 |
| 1,250 | ¥11.71217 | ¥14,640.21 |
| 1,750 | ¥11.56854 | ¥20,244.94 |
| 2,500 | ¥11.43049 | ¥28,576.23 |








