OR Gate IC 4 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74AC32SCX

DigiKey Part Number
74AC32SCXTR-ND - Tape & Reel (TR)
74AC32SCXCT-ND - Cut Tape (CT)
74AC32SCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74AC32SCX
Description
IC GATE OR 4CH 2-INP 14SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
OR Gate IC 4 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
74AC32SCX Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.9V ~ 1.65V
Series
Input Logic Level - High
2.1V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
4
Supplier Device Package
14-SOIC
Number of Inputs
2
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74AC32DGonsemi2,364MC74AC32DGOS-ND¥5.13000Similar
CD74AC32M96Texas Instruments3,196296-1985-1-ND¥5.04000Direct
In-Stock: 3,055
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.89000¥2.89
10¥2.00100¥20.01
25¥1.77640¥44.41
100¥1.53330¥153.33
250¥1.41680¥354.20
500¥1.34636¥673.18
1,000¥1.28838¥1,288.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.22724¥3,068.10
5,000¥1.19037¥5,951.85
Manufacturers Standard Package