Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1700T-2502E/TT

DigiKey Part Number
MCP1700T-2502E/TTTR-ND - Tape & Reel (TR)
MCP1700T-2502E/TTCT-ND - Cut Tape (CT)
MCP1700T-2502E/TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1700T-2502E/TT
Description
IC REG LINEAR 2.5V 250MA SOT23-3
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1700T-2502E/TT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
4 µA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
PSRR
44dB (100Hz)
Part Status
Active
Protection Features
Over Current, Over Temperature, Short Circuit
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Input (Max)
6V
Supplier Device Package
SOT-23-3
Voltage - Output (Min/Fixed)
2.5V
Base Product Number
Voltage Dropout (Max)
0.35V @ 250mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP2138N-2.5TRG1Diodes Incorporated8,622AP2138N-2.5TRG1DICT-ND¥40.00000Similar
AP7333-25SRG-7Diodes Incorporated2,38431-AP7333-25SRG-7CT-ND¥47.00000Similar
TPL710F25-3TR3PEAK2,9645503-TPL710F25-3TRCT-ND¥40.00000Similar
In-Stock: 27,680
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.22000¥4.22
25¥3.55600¥88.90
100¥3.28980¥328.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.22530¥9,675.90
Manufacturers Standard Package