
TPL710F25-3TR | |
|---|---|
DigiKey Part Number | 5503-TPL710F25-3TR-ND - Tape & Reel (TR) 5503-TPL710F25-3TRCT-ND - Cut Tape (CT) 5503-TPL710F25-3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPL710F25-3TR |
Description | IC REG LINEAR 2.5V 200MA SOT23-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-3 |
EDA/CAD Models | TPL710F25-3TR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 30 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 55dB ~ 53dB (100Hz ~ 1MHz) |
Part Status Active | Control Features Current Limit |
Output Configuration | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C (TJ) |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 2.5V | Supplier Device Package SOT-23-3 |
Voltage Dropout (Max) 0.17V @ 200mA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.34800 | ¥13.48 |
| 25 | ¥1.19080 | ¥29.77 |
| 100 | ¥1.01800 | ¥101.80 |
| 250 | ¥0.93584 | ¥233.96 |
| 500 | ¥0.88604 | ¥443.02 |
| 1,000 | ¥0.84503 | ¥845.03 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.77134 | ¥2,314.02 |
| 6,000 | ¥0.74731 | ¥4,483.86 |
| 9,000 | ¥0.73528 | ¥6,617.52 |
| 15,000 | ¥0.72194 | ¥10,829.10 |
| 21,000 | ¥0.71415 | ¥14,997.15 |
| 30,000 | ¥0.70665 | ¥21,199.50 |
| 75,000 | ¥0.69052 | ¥51,789.00 |

